Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N8CA-CFUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AH3432
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 10+ | $7.780 |
| 25+ | $6.750 |
| 50+ | $6.230 |
| 100+ | $5.540 |
| 250+ | $5.250 |
| 520+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N8CA-CFUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AH3432
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Product RangeSAM 32 Family SAM 4N Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's79I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size64KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4N
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4N Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
100Pins
MCU Case Style
VFBGA
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
VFBGA
No. of I/O's
79I/O's
RAM Memory Size
64KB
ADC Channels
16Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4N
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
