
| Quantity | Price |
|---|---|
| 90+ | $11.040 |
| 180+ | $10.460 |
| 270+ | $10.250 |
| 450+ | $10.040 |
| 900+ | $9.830 |
| 2250+ | $9.620 |
| 4500+ | $9.410 |
| 9000+ | $9.200 |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, theATSAM4SD16CA-AU operates at 120MHz and integrates Atmel's Flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD16CA-AU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128-bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analog interfacing
- 2x512KB Dual-bank Flash
- 160KB SRAM
- 2KB Cache
Applications
Consumer Electronics, Industrial, Medical, Test & Measurement, Communications & Networking
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32bit
32bit
120MHz
100Pins
79I/O's
I2C, I2S, SPI, UART, USB
160KB
12Bit
1.08V
SAM 4S
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M4
32 bit
120MHz
1MB
LQFP
LQFP
I2C, I2S, SPI, UART, USB
15Channels
SAM32
1.32V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
