
| Quantity | Price |
|---|---|
| 160+ | $9.140 |
| 320+ | $8.960 |
| 480+ | $8.770 |
| 800+ | $8.590 |
| 1600+ | $8.410 |
| 4000+ | $8.230 |
| 8000+ | $8.040 |
| 16000+ | $7.860 |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, the ATSAM4SD32BA-AU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD32BA-AU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 2x1MB dual-bank flash
- 160KB SRAM
- 2KB cache
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32bit
32bit
120MHz
64Pins
LQFP
I2C, I2S, SPI, UART, USB
160KB
12Bit
1.08V
SAM 4S
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M4
32 bit
120MHz
2MB
LQFP
47I/O's
I2C, I2S, SPI, UART, USB
10Channels
SAM32
1.32V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
