Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F615-H/SN
Newark Part No.53R0201
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.360 |
Price for:Each
Minimum: 600
Multiple: 100
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F615-H/SN
Newark Part No.53R0201
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Base NumberPIC12F6xx
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesUSB
Embedded Interface TypeUSB
RAM Memory Size64Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC12F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
USB
RAM Memory Size
64Byte
MCU Family
PIC12
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Base Number
PIC12F6xx
Device Core
PIC12
Program Memory Size
1.75KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
USB
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12F6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC12F615-H/SN
1 Product Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate