Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/MF
Newark Part No.53R0202
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.160 |
Price for:Each
Minimum: 720
Multiple: 120
$835.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/MF
Newark Part No.53R0202
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Base NumberPIC12F6xx
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageDFN
MCU Case StyleDFN
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
DFN
Embedded Interface Type
-
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
PIC12F6xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC12F6xx
Device Core
PIC12
Program Memory Size
3.5KB
IC Case / Package
DFN
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
MCU Family
PIC12
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F617-E/MF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate