Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/P
Newark Part No.53R0204
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 120+ | $1.180 |
Price for:Each
Minimum: 600
Multiple: 60
$708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/P
Newark Part No.53R0204
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC12F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
3.5KB
IC Case / Package
DIP
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12F6xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
DIP
Interfaces
-
RAM Memory Size
128Byte
MCU Family
PIC12
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PIC12F617-E/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate