| Quantity | Price |
|---|---|
| 1+ | $1.42 |
Product Information
Product Overview
The PIC12F629T-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
- 128bytes of EEPROM data memory
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
8Pins
SOIC
-
64Byte
-
2V
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC12F6xx
20MHz
1.75KB
SOIC
6I/O's
-
-
PIC12
PIC12F6xx
-40°C
Surface Mount
AEC-Q100
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for PIC12F629T-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate