Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV615-I/MF
Newark Part No.45P4749
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.170 |
Price for:Each
Minimum: 600
Multiple: 120
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV615-I/MF
Newark Part No.45P4749
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Technical Datasheet
Base NumberPIC12HV6xx
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
MCU Case StyleDFN
IC Case / PackageDFN
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
MCU SeriesPIC12HV6xx
Supply Voltage Min2V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC12HV6xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
DFN
Embedded Interface Type
-
RAM Memory Size
64Byte
ADC Resolution
10Bit
MCU Series
PIC12HV6xx
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC12 Family PIC12HV6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.75KB
MCU Case Style
DFN
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
MCU Family
PIC12
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate