Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1507-I/SO
Newark Part No.71T9833
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
1,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1507-I/SO
Newark Part No.71T9833
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's18I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F15xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Product Range
PIC16 Family PIC16F150x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
MCU Case Style
SOIC
No. of I/O's
18I/O's
Embedded Interface Type
Serial
ADC Channels
12Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F15xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Interfaces
Serial
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1507-I/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability