Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1509-I/P
Newark Part No.95W8342
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.100 |
10+ | $2.020 |
44+ | $1.920 |
66+ | $1.840 |
110+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1509-I/P
Newark Part No.95W8342
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's18I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size512Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F15xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
Technical Specifications
Product Range
PIC16 Family PIC16F150x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
IC Case / Package
DIP
No. of I/O's
18I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
12Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F15xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
DIP
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
-
Technical Docs (2)
Alternatives for PIC16F1509-I/P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability