Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-I/ML
Newark Part No.74K8539
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
182+ | $1.350 |
Price for:Each
Minimum: 546
Multiple: 91
$737.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-I/ML
Newark Part No.74K8539
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Base NumberPIC16F6xx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins16Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's12I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Supply Voltage Min2V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Product Overview
PIC16F616-I/ML is a 14-pin flash-based, 8-bit CMOS microcontroller in QFN package.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR), Power-up timer (PWRT) and oscillator start-up timer (OST)
- Brown-out reset (BOR), watchdog timer (WDT) with independent oscillator for reliable operation
- Programmable code protection
- High endurance flash
- Standby current 50nA at 2.0V, typical
- In-Circuit Serial Programming (ICSP) via two pins
- Temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
QFN
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
PIC16F6xx
Supply Voltage Max
15V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16F6xx
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
QFN
No. of I/O's
12I/O's
Embedded Interface Type
-
ADC Channels
8Channels
MCU Family
PIC16
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate