Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF721-I/ML
Newark Part No.73R8493
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 546
Multiple: 91
$709.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF721-I/ML
Newark Part No.73R8493
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF7xx Series Microcontrollers
Base NumberPIC16LF
CPU Speed16MHz
Device CorePIC16
Operating Frequency Max16MHz
Program Memory Size7KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels12Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16F7xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF7xx Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, USART
RAM Memory Size
256Byte
MCU Family
PIC16
MCU Series
PIC16F7xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16LF
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
QFN
No. of I/O's
18I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
12Channels
ADC Resolution
8Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate