Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2458-I/SO
Newark Part No.77M3110
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.340 |
Price for:Each
Minimum: 108
Multiple: 27
$792.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2458-I/SO
Newark Part No.77M3110
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Base NumberPIC18F2xxx
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size24KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18F24xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F24xx Series Microcontrollers
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
12Bit
MCU Series
PIC18F24xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18F2xxx
Device Core
PIC18
Program Memory Size
24KB
IC Case / Package
SOIC
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
10Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate