Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4331-I/P
Newark Part No.96K3947
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
Price for:Each
Minimum: 100
Multiple: 10
$728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4331-I/P
Newark Part No.96K3947
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
Technical Datasheet
Base NumberPIC18F4xxx
Product RangePIC18 Family PIC18F43xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels9Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F43xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18F4xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
MCU Series
PIC18F43xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18F43xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
9Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate