Quantity | Price |
---|---|
1+ | $8.860 |
Product Information
Product Overview
The PIC18F4620-I/ML is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3968bytes of data memory size, 36 general-purpose I/O pins, two comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F4xxx
PIC18
40MHz
44Pins
QFN
EUSART, I2C, PSP, SPI
3.9KB
10Bit
PIC18F46xx
5.5V
85°C
-
No SVHC (25-Jun-2025)
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
64KB
QFN
36I/O's
EUSART, I2C, PSP, SPI
13Channels
PIC18
4.2V
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for PIC18F4620-I/ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate