Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K20-E/P
Newark Part No.88K6054
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $3.540 |
Price for:Each
Minimum: 200
Multiple: 10
$708.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K20-E/P
Newark Part No.88K6054
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Base NumberPIC18FxxKxx
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's36I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size3.8437KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F K2x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
MSL-
Technical Specifications
Product Range
PIC18 Family PIC18FxxK20 Series Microcontrollers
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
3.8437KB
ADC Resolution
10Bit
MCU Series
PIC18F K2x
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18FxxKxx
CPU Speed
64MHz
Program Memory Size
64KB
MCU Case Style
DIP
No. of I/O's
36I/O's
Interfaces
I2C, SPI, USART
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Alternatives for PIC18F46K20-E/P
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate