Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA6BM-24DC
Newark Part No.25AK0189
Product RangeA6BM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.080 |
| 5+ | $189.330 |
| 10+ | $176.930 |
| 25+ | $156.070 |
| 50+ | $141.930 |
| 100+ | $132.850 |
Price for:Each
Minimum: 1
Multiple: 1
$210.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA6BM-24DC
Newark Part No.25AK0189
Product RangeA6BM Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesBell
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP66
Product RangeA6BM Series
Resonant Frequency-
Current Consumption460mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Bell
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
106dBA
Product Range
A6BM Series
Current Consumption
460mA
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate