Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-32.00-10-10-60-B-10
Newark Part No.56AC8972
Technical Datasheet
Packaging Options
407 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.040 |
10+ | $0.040 |
100+ | $0.040 |
500+ | $0.040 |
1000+ | $0.040 |
5000+ | $0.040 |
10000+ | $0.040 |
25000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-32.00-10-10-60-B-10
Newark Part No.56AC8972
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
MCSJK-7U-32-00-10-10-60-B-10 is a 32MHz crystal oscillator with a compact 3.2mm x 2.5mm footprint. Designed for precise frequency control, it is ideal for clock generation in electronic circuits.
- 32MHz operating frequency with 10pF load capacitance
- Compact SMD package for space-saving PCB designs
- High frequency stability for reliable performance
- Low power consumption, suitable for battery-operated devices
- Ideal for communication, computing, and industrial applications
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate