Print Page
Image is for illustrative purposes only. Please refer to product description.
907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.798 |
250+ | $0.612 |
500+ | $0.550 |
1000+ | $0.499 |
5000+ | $0.457 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002863
Newark Part No.83AH2664
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Product Range-
Inductor Case / Package-
DC Resistance Max0.117ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.1A
Product Range
-
DC Resistance Max
0.117ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (1)
Alternatives for MP002863
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability