SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W8469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
25+
$0.092
Min: 1 / Mult: 1
2.2µH
1.9A
Shielded
2A
MCOIL MA Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.117ohm
± 20%
2.5mm
2mm
1.2mm
76AH5444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.211
25+
$0.200
50+
$0.188
100+
$0.177
More Pricing...
Min: 5 / Mult: 5
1µH
800mA
Unshielded
-
LQH32CN_23 Series
3.2mm x 2.5mm x 2mm
1210 [3225 Metric]
0.117ohm
± 20%
3.2mm
2.5mm
2mm
64AH4436

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.550
1000+
$0.499
5000+
$0.457
Min: 500 / Mult: 500
100µH
1.8A
Shielded
1.1A
-
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
83AH2664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.798
250+
$0.612
500+
$0.550
1000+
$0.499
5000+
$0.457
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1.8A
Shielded
1.1A
-
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
64AH3588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.760
25+
$1.580
50+
$1.520
100+
$1.450
Min: 1 / Mult: 1
47µH
3A
Shielded
3A
HCM1A1105V2 Series
10.8mm x 10mm x 5mm
-
0.117ohm
± 20%
10.8mm
10mm
5mm
29X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
Min: 1 / Mult: 1
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
29T3691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.768
Min: 2000 / Mult: 500
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
85AH8531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
Min: 1 / Mult: 1
8.2µH
2A
Shielded
2.8A
WE-PDA Series
7.3mm x 7.3mm x 4mm
-
0.117ohm
± 20%
7.3mm
7.3mm
4mm
52K7625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.800
Min: 3900 / Mult: 3900
4.7µH
1.6A
Unshielded
1.81A
MP2A Series
7.5mm x 5.2mm x 1.8mm
-
0.117ohm
± 20%
7.5mm
5.2mm
1.8mm
15AC3352

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.133
5000+
$0.118
10000+
$0.097
20000+
$0.084
30000+
$0.079
More Pricing...
Min: 3000 / Mult: 3000
2.2µH
1.9A
Shielded
2A
MCOIL MA Series
2.5mm x 2mm x 1.2mm
-
0.117ohm
± 20%
2.5mm
2mm
1.2mm
53W1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µH
1.8A
Shielded
1.1A
SLF Series
12.5mm x 12.5mm x 6.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
6.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK