Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T2R2M
Newark Part No.07W8469
Product RangeMCOIL MA Series
Also Known AsLSANB2520MKT2R2M
Technical Datasheet
Packaging Options
1,871 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.092 |
25+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T2R2M
Newark Part No.07W8469
Product RangeMCOIL MA Series
Also Known AsLSANB2520MKT2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeMCOIL MA Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.117ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MCOIL MA Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.117ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability