Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 25+ | $26.270 |
| 50+ | $24.530 |
| 100+ | $23.800 |
| 250+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005171
Newark Part No.82AH4733
Technical Datasheet
Resistance22ohm
Product Range-
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating1.5kVAC
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
1.5kVAC
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate