Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19679
Newark Part No.70K8562
Product RangeMulticomp Pro Fans
Your Part Number
244 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 10+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19679
Newark Part No.70K8562
Product RangeMulticomp Pro Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM105CFM
Noise Rating48dBA
Power Rating18W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating180mA
IP Rating-
Air Flow - m3/min2.97m³/min
Product RangeMulticomp Pro Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC19679 is a axial AC fan.
- Reliable shaded-pole motor construction
- 500Mohm minimum at 500V DC insulation resistance
- 1,800V AC for one second dielectric strength
- 180mA current rating, 115V AC 50 / 60Hz rated voltage
- 2,550 / 2,900RPM ±10% rated speed, 85 / 105CFM air delivery
- 20 / 18W input power, sleeve bearing type
- TUV / UL E175395 / CUR approved, -10°C to +70°C operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Air Quality, Temperature, Computers & Computer Peripherals, Power Supplies
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
48dBA
Rated Speed
2900rpm
Current Rating
180mA
Air Flow - m3/min
2.97m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
105CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro Fans
Technical Docs (3)
Alternatives for MC19679
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
