Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.180 |
10+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19698
Newark Part No.70K8581
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Noise Rating48dBA
Power Rating18W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min2.26m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC19698 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminum frame and thermoplastic PBT impeller. 24AWG gray lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
- UL94V-0 Flammability rating
- 2150/2500RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 18/19W Rated power
- 0.14/0.17"-H₂O Static pressure
- Impedance protected
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
48dBA
Rated Speed
2500rpm
Current Rating
210mA
Air Flow - m3/min
2.26m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19698
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate