Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1277AS-H-100M=P2
Newark Part No.92AH6563
Product RangeDFE322512C Series
Your Part Number
1,869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.368 |
| 25+ | $0.348 |
| 50+ | $0.329 |
| 100+ | $0.309 |
| 250+ | $0.303 |
| 500+ | $0.297 |
| 1000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1277AS-H-100M=P2
Newark Part No.92AH6563
Product RangeDFE322512C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case3.2mm x 2.5mm x 1.2mm
Product RangeDFE322512C Series
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 1.2mm
DC Resistance Max
0.42ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.2A
Product Range
DFE322512C Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
