Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29332C
Newark Part No.50AJ6557
Product Range2900 Series
Technical Datasheet
876 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.838 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29332C
Newark Part No.50AJ6557
Product Range2900 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7.2mm x 7.2mm x 4mm
Product Range2900 Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 7.2mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
-
Product Range
2900 Series
DC Resistance Max
0.028ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability