Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-2R7N=P3
Newark Part No.57AC6559
Product RangeDS75LC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 10+ | $0.572 |
| 25+ | $0.547 |
| 50+ | $0.523 |
| 100+ | $0.499 |
| 250+ | $0.477 |
| 500+ | $0.454 |
| 1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-2R7N=P3
Newark Part No.57AC6559
Product RangeDS75LC Series
Technical Datasheet
Inductance2.7µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating5.1A
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
-
Product Range
DS75LC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
7.6mm
Product Height
5mm
Inductor Construction
Shielded
DC Current Rating
5.1A
Inductor Case Style
7.3mm x 7.3mm x 5mm
DC Resistance Max
0.018ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
