Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKCM55WR72A156MH01K
Newark Part No.
Full Reel92AH5332
Re-Reel38AC1339
Cut Tape38AC1339
Product RangeKCM Series
Your Part Number
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.660 |
| 25+ | $3.460 |
| 50+ | $3.250 |
| 100+ | $3.120 |
| 250+ | $3.020 |
| 500+ | $2.900 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.890 |
| 1000+ | $2.820 |
| 2000+ | $2.740 |
| 3000+ | $2.740 |
| 5000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCM55WR72A156MH01K
Newark Part No.
Full Reel92AH5332
Re-Reel38AC1339
Cut Tape38AC1339
Product RangeKCM Series
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for KCM55WR72A156MH01K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
