Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKRM55WR7YA476MH01K
Newark Part No.03AJ1863
Product RangeKRM Series
Technical Datasheet
386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $2.860 |
| 25+ | $2.840 |
| 50+ | $2.830 |
| 100+ | $2.810 |
| 250+ | $2.680 |
| 500+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55WR7YA476MH01K
Newark Part No.03AJ1863
Product RangeKRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for KRM55WR7YA476MH01K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability