Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33L
Newark Part No.38K3981
Product RangeLQH32CN_33 Series
Technical Datasheet
13,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.222 |
| 25+ | $0.210 |
| 50+ | $0.199 |
| 100+ | $0.187 |
| 250+ | $0.178 |
| 500+ | $0.168 |
| 1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K33L
Newark Part No.38K3981
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.3ohm
RMS Current (Irms)450mA
Self Resonant Frequency26MHz
Saturation Current (Isat)-
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32CN_33 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LQH32C_33 series from Murata are wire wound inductors. This inductor consists of a copper wire coated with various resins spirally wound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. These are used where large current and high inductance is of major importance.
- Inductance value ranges from 0.15μH to 10μH
- EIA 1206 case size
- ±10% and ±20% tolerance
- Rated current varies from 450mA to 1450mA
- DC resistance range from 0.028ohm to 0.3ohm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Inductance
10µH
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32CN_33 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.3ohm
Self Resonant Frequency
26MHz
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH32CN100K33L
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability