Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN100K03L
Newark Part No.74M2807
Product RangeLQH43CN_03 Series
Technical Datasheet
Packaging Options
5,673 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.408 |
10+ | $0.364 |
25+ | $0.350 |
50+ | $0.321 |
100+ | $0.290 |
250+ | $0.274 |
500+ | $0.245 |
1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN100K03L
Newark Part No.74M2807
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
DC Resistance Max0.24ohm
Self Resonant Frequency23MHz
Saturation Current (Isat)-
DC Current Rating650mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LQH43CN100K03L
1 Product Found
Product Overview
The LQH43CN100K03L is a wirewound SMD Chip Inductor/Coil with 1812 case. The wirewound inductor consists of a copper wire spirally wound around the ferrite core. The wirewound inductor for power circuits, coated with various resins over the copper wirewound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wirewound product are demonstrated when used in large current areas and high inductance areas.
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
10µH
DC Resistance Max
0.24ohm
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
650mA
Self Resonant Frequency
23MHz
DC Current Rating
650mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability