Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03L
Newark Part No.74M2817
Product RangeLQH43CN_03 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.308 |
| 25+ | $0.291 |
| 50+ | $0.276 |
| 100+ | $0.259 |
| 250+ | $0.234 |
| 500+ | $0.223 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN4R7M03L
Newark Part No.74M2817
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.15ohm
RMS Current (Irms)750mA
Self Resonant Frequency35MHz
Saturation Current (Isat)-
DC Current Rating750mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
RMS Current (Irms)
750mA
Saturation Current (Isat)
-
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.15ohm
Self Resonant Frequency
35MHz
DC Current Rating
750mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43CN4R7M03L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability