0
0 Items$0.00

0.15ohm Wirewound Inductors :

34 Products Found
Find a huge range of 0.15ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 0.08ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
35M1426

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.461
25+$0.386
100+$0.328
250+$0.319
500+$0.310
More Pricing...
30nH
-
0.15ohm
2.8GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
38K3986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.316
25+$0.264
100+$0.222
250+$0.207
500+$0.192
More Pricing...
4.7µH
650mA
0.15ohm
43MHz
650mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2mm
74M2842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.320
100+$1.100
250+$1.040
500+$0.985
More Pricing...
15µH
1.4A
0.15ohm
17MHz
1.4A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
35M1472

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.440
25+$0.371
100+$0.324
250+$0.317
500+$0.301
More Pricing...
12nH
-
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
24AJ1127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.364
30+$0.334
100+$0.302
250+$0.285
500+$0.267
More Pricing...
210nH
-
0.15ohm
720MHz
800mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.344
25+$0.317
100+$0.295
250+$0.285
500+$0.273
More Pricing...
33nH
-
0.15ohm
2.4GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
75AJ2693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.450
25+$0.417
100+$0.336
250+$0.331
500+$0.326
More Pricing...
5.6nH
-
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
69W4924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.330
25+$1.850
100+$1.480
250+$1.380
500+$1.310
More Pricing...
180nH
-
0.15ohm
950MHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
58AK1947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.859
25+$0.777
100+$0.715
250+$0.638
500+$0.575
More Pricing...
5.6nH
-
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.480
30+$0.404
100+$0.373
250+$0.258
500+$0.217
More Pricing...
12nH
-
0.15ohm
4GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
25+$0.301
100+$0.256
250+$0.240
500+$0.224
More Pricing...
43nH
-
0.15ohm
1.65GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
25+$0.301
100+$0.256
250+$0.240
500+$0.224
More Pricing...
39nH
-
0.15ohm
2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.440
30+$0.372
100+$0.342
250+$0.237
500+$0.198
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
25+$0.296
100+$0.251
250+$0.238
500+$0.227
More Pricing...
180nH
-
0.15ohm
1.15GHz
1.4A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
25+$0.296
100+$0.251
250+$0.238
500+$0.227
More Pricing...
120nH
-
0.15ohm
1.35GHz
1.5A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
44AM7992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
30+$0.129
100+$0.118
250+$0.111
500+$0.105
More Pricing...
240nH
-
0.15ohm
1.15GHz
770mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
12AM5930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.339
30+$0.286
100+$0.264
250+$0.183
500+$0.153
More Pricing...
2.5nH
-
0.15ohm
10.4GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
26AM8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
25+$0.291
100+$0.248
250+$0.235
500+$0.223
More Pricing...
150nH
-
0.15ohm
1.35GHz
1.45A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
14AM4996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
25+$0.972
100+$0.786
250+$0.735
500+$0.723
More Pricing...
27nH
-
0.15ohm
2.8GHz
780mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
24AJ1116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.389
30+$0.356
100+$0.323
250+$0.310
500+$0.295
More Pricing...
270nH
-
0.15ohm
1.05GHz
900mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.329
100+$0.275
250+$0.250
500+$0.224
More Pricing...
4.7µH
750mA
0.15ohm
35MHz
750mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
65AH7946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.324
25+$0.302
100+$0.285
250+$0.263
500+$0.239
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.562
25+$0.404
100+$0.393
250+$0.382
500+$0.365
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
82AH0142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.348
25+$0.320
100+$0.298
250+$0.288
500+$0.276
More Pricing...
47nH
-
0.15ohm
1.7GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
65AH7947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.313
25+$0.290
100+$0.273
250+$0.252
500+$0.230
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK