![MURATA LQH32CN4R7M33L Wirewound Inductor, 4.7 µH, 150 mohm, 43 MHz, 650 mA, 1210 [3225 Metric], LQH32CN_33 Series](https://mexico.newark.com/productimages/standard/en_US/4767076.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 25+ | $0.264 |
| 100+ | $0.222 |
| 250+ | $0.207 |
| 500+ | $0.192 |
| 1000+ | $0.177 |
| 2500+ | $0.161 |
| 5000+ | $0.158 |
Product Information
Product Overview
The LQH32CN4R7M33L is a wire wound surface mount High Frequency Inductor/Chip Coil with 1210 case. The wire wound inductor consists of a copper wire spirally wound around the ferrite core. The wire wound inductor for power circuits, coated with various resins over the copper wire wound around the ferrite core. The purpose of the coating resin is to improve the strength of the product. The merits of using a wire wound product are demonstrated when used in large current areas and high inductance areas. This inductor supports 43MHz minimum self-resonance frequency and ±20% inductance tolerance.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
4.7µH
650mA
-
1210 [3225 Metric]
LQH32CN_33 Series
Shielded
3.2mm
2mm
0.15ohm
43MHz
650mA
1210 [3225 Metric]
± 20%
Ferrite
2.5mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32CN4R7M33L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
