Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN220M26L
Newark Part No.48W6292
Product RangeLQH43PN_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.435 |
10+ | $0.371 |
25+ | $0.350 |
50+ | $0.329 |
100+ | $0.308 |
250+ | $0.285 |
500+ | $0.283 |
1000+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN220M26L
Newark Part No.48W6292
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)780mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.327ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
780mA
Saturation Current (Isat)
700mA
Product Range
LQH43PN_26 Series
DC Resistance Max
0.327ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability