780mA SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.469
25+
$0.469
50+
$0.469
100+
$0.469
Min: 1 / Mult: 1
220µH
780mA
Shielded
910mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.612ohm
± 20%
10.1mm
10.1mm
4.5mm
44W4717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.420
25+
$2.370
50+
$2.200
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
330µH
780mA
Shielded
970mA
WE-PD Series
12mm x 12mm x 6mm
-
-
0.51ohm
± 20%
12mm
12mm
6mm
99W2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.535
25+
$0.511
50+
$0.487
100+
$0.462
More Pricing...
Min: 1 / Mult: 1
47µH
780mA
Shielded
480mA
VLCF Series
4mm x 4mm x 2.8mm
-
-
0.49ohm
± 20%
4mm
4mm
2.8mm
28AH8205

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.150
25+
$2.070
50+
$1.990
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
150µH
780mA
Shielded
950mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.515ohm
± 20%
7.4mm
7.3mm
4.5mm
62AK3697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.200
25+
$1.060
50+
$1.030
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
47µH
780mA
Shielded
1A
BCL Series
-
-
1210 [3225 Metric]
1.05ohm
± 20%
3.2mm
2.5mm
2mm
20AM2535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.040
25+
$0.961
50+
$0.876
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
1mH
780mA
Shielded
-
IFDC5050JZ Series
-
-
-
1.35ohm
± 20%
12.5mm
12.5mm
10mm
21AM4241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.241
25+
$0.226
50+
$0.213
100+
$0.198
Min: 1 / Mult: 1
180µH
780mA
Shielded
1.12A
IFSC2020DE-02 Series
-
-
-
0.894ohm
± 20%
6mm
6mm
4.5mm
58AK1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.340
25+
$1.270
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
27µH
780mA
Shielded
800mA
WE-TPC Series
-
-
-
0.32ohm
± 30%
5.8mm
5.8mm
1.8mm
20AM2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.519
25+
$0.479
50+
$0.431
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
82µH
780mA
Unshielded
-
IDCP3020-01 Series
-
-
-
0.37ohm
± 20%
7.8mm
7mm
5.3mm
26AM2482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.537
25+
$0.494
50+
$0.449
100+
$0.404
More Pricing...
Min: 1 / Mult: 1
100µH
780mA
Wirewound
560mA
LCXH Series
-
-
2020 [5050 Metric]
1.02ohm
± 20%
5mm
5mm
2.2mm
95AJ6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
Min: 1 / Mult: 1
220µH
780mA
Shielded
910mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.612ohm
± 20%
10.1mm
10.1mm
4.5mm
82T8464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
220µH
780mA
Shielded
910mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.485ohm
± 20%
10.1mm
10.1mm
4.5mm
93K5683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.220
Min: 2000 / Mult: 2000
4.7µH
780mA
Shielded
750mA
NR Series
3mm x 3mm x 1mm
-
-
0.19ohm
± 20%
3mm
3mm
1mm
06X7669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.440
25+
$1.310
50+
$1.240
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
82µH
780mA
Shielded
900mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
-
0.37ohm
± 20%
10mm
9.5mm
6mm
48W6292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.371
25+
$0.350
50+
$0.329
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
22µH
780mA
Unshielded
700mA
LQH43PN_26 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
0.327ohm
± 20%
4.5mm
3.2mm
2.6mm
23T1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.646
10+
$0.613
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
780mA
Unshielded
1.4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
-
0.47ohm
± 10%
9.8mm
9.8mm
5.8mm
08AC3420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.386
25+
$0.363
50+
$0.339
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
15µH
780mA
Shielded
1.1A
VLS-HBU Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
1.2ohm
± 20%
2.5mm
2mm
1.2mm
91AH9407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.880
25+
$2.870
50+
$2.720
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
680µH
780mA
Shielded
1.3A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.77ohm
± 20%
12mm
12mm
8mm
69W3393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.950
25+
$2.730
50+
$2.520
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
220µH
780mA
Shielded
350mA
MSS7341 Series
7.3mm x 7.3mm x 4.1mm
-
-
0.71ohm
± 20%
7.3mm
7.3mm
4.1mm
26AC3269

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.491
5000+
$0.480
10000+
$0.444
20000+
$0.413
30000+
$0.385
More Pricing...
Min: 800 / Mult: 800
150µH
780mA
Unshielded
1.4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
-
0.47ohm
± 10%
9.8mm
9.8mm
5.8mm
53W2008
Each
Pricing is unavailable. Please contact customer services.
10µH
780mA
Shielded
800mA
VLF Series
-
-
-
0.36ohm
± 20%
4.7mm
4.5mm
1mm
31Y5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
780mA
Shielded
460mA
VLF-M Series
-
-
-
0.41ohm
± 20%
2.5mm
2mm
1.2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK