Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773151
Newark Part No.28AH8205
Product RangeWE-PD Series
Technical Datasheet
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.150 |
25+ | $2.070 |
50+ | $1.990 |
100+ | $1.850 |
500+ | $1.720 |
1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773151
Newark Part No.28AH8205
Product RangeWE-PD Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeWE-PD Series
Power Inductor Case7.4mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.515ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
780mA
Saturation Current (Isat)
950mA
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
DC Resistance Max
0.515ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability