Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel21AM4241RL
Cut Tape21AM4241
Product RangeIFSC2020DE-02 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 25+ | $0.312 |
| 100+ | $0.257 |
| 250+ | $0.256 |
| 500+ | $0.240 |
| 1000+ | $0.197 |
| 2500+ | $0.188 |
| 5000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel21AM4241RL
Cut Tape21AM4241
Product RangeIFSC2020DE-02 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeIFSC2020DE-02 Series
Inductor Case / Package-
DC Resistance Max0.894ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
IFSC2020DE-02 Series
DC Resistance Max
0.894ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
1.12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
