Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T221MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6772RL
Cut Tape95AJ6772
Product RangeNS Series
Also Known AsLCRNJ10145GL221MN
Your Part Number
1,815 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.450 |
| 100+ | $1.320 |
| 250+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $0.948 |
| 5000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T221MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6772RL
Cut Tape95AJ6772
Product RangeNS Series
Also Known AsLCRNJ10145GL221MN
Technical Datasheet
Inductance220µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.612ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
780mA
Saturation Current (Isat)
910mA
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.612ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
