Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN4R7M03L
Newark Part No.74M2851
Product RangeLQH55DN_03 Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $1.730 | 
| 10+ | $1.430 | 
| 25+ | $1.360 | 
| 50+ | $1.220 | 
| 100+ | $1.090 | 
| 250+ | $1.010 | 
| 500+ | $0.920 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN4R7M03L
Newark Part No.74M2851
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.041ohm
RMS Current (Irms)2.7A
Self Resonant Frequency30MHz
Saturation Current (Isat)-
DC Current Rating2.7A
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
RMS Current (Irms)
2.7A
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
DC Resistance Max
0.041ohm
Self Resonant Frequency
30MHz
DC Current Rating
2.7A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate