0
0 Items$0.00

30MHz Wirewound Inductors :

40 Products Found
Find a huge range of 30MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Bourns, Murata & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.141
100+$0.119
250+$0.111
500+$0.103
More Pricing...
10µH
0.36ohm
-
30MHz
480mA
1007 [2518 Metric]
1007 [2518 Metric]
-
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
10µH
4.5ohm
-
30MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
09P2863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.202
100+$0.170
250+$0.162
500+$0.152
More Pricing...
10µH
0.85ohm
-
30MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
-
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
10R8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
67X4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.172
100+$0.146
250+$0.135
500+$0.125
More Pricing...
10µH
0.36ohm
-
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
57AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
25+$0.248
100+$0.209
250+$0.198
500+$0.188
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
47AK1164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.404
25+$0.335
100+$0.282
250+$0.263
500+$0.243
More Pricing...
4.7µH
0.0234ohm
-
30MHz
4.1A
SMD
SMD
-
LSXN Series
± 30%
Wirewound
Ferrite
8mm
8mm
4.2mm
47AK1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.188
100+$0.159
250+$0.147
500+$0.137
More Pricing...
6.8µH
0.1176ohm
-
30MHz
1.45A
SMD
SMD
-
LSXN Series
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
89R9043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.147
100+$0.122
250+$0.120
500+$0.107
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
89R8873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.150
100+$0.125
250+$0.111
500+$0.098
More Pricing...
10µH
0.42ohm
-
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-PF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.412
10+$0.344
15+$0.326
25+$0.307
50+$0.299
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
15AC6760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.188
100+$0.160
250+$0.149
500+$0.138
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
45AC5577

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.128
6000+$0.124
10000+$0.122
10µH
0.36ohm
-
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH1158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.789
100+$0.751
250+$0.706
500+$0.675
More Pricing...
4.7µH
0.073ohm
-
30MHz
1.95A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
94W7735

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+$0.238
18000+$0.233
30000+$0.228
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
31Y3259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.204
10+$0.172
15+$0.166
25+$0.160
50+$0.152
More Pricing...
12µH
3.8ohm
-
30MHz
150mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
38K0513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.300
10+$0.248
15+$0.238
25+$0.229
50+$0.218
More Pricing...
15µH
2.8ohm
-
30MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
-
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
15AC6632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.208
10+$0.180
15+$0.179
25+$0.176
50+$0.164
More Pricing...
10µH
0.504ohm
-
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EFR Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.257
10+$0.216
15+$0.205
25+$0.193
50+$0.189
More Pricing...
10µH
0.504ohm
-
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EFRD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.253
10+$0.209
15+$0.197
25+$0.186
50+$0.182
More Pricing...
10µH
0.468ohm
-
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
92AH4094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.744
30+$0.666
100+$0.634
250+$0.597
500+$0.570
More Pricing...
8.2µH
0.33ohm
-
30MHz
670mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH4081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.360
30+$0.322
100+$0.307
250+$0.289
500+$0.275
More Pricing...
10µH
2.1ohm
-
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
03AM7538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.348
10+$0.293
15+$0.281
25+$0.270
50+$0.258
More Pricing...
10µH
5ohm
-
30MHz
100mA
0603 [1608 Metric]
-
-
AISC-0603F Series
± 5%
Unshielded
Ferrite
1.6mm
1mm
1mm
16AM7383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.435
25+$0.383
100+$0.331
250+$0.281
500+$0.261
More Pricing...
15µH
3.9ohm
-
30MHz
155mA
0603 [1608 Metric]
-
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
26AM8362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.290
100+$0.245
250+$0.232
500+$0.221
More Pricing...
10µH
1.79ohm
-
30MHz
260mA
0805 [2012 Metric]
-
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK