Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPH2R7NT0L
Newark Part No.65AH7812
Product RangeLQH5BPH_T0 Series
Technical Datasheet
247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.486 |
10+ | $0.439 |
25+ | $0.389 |
50+ | $0.340 |
100+ | $0.289 |
250+ | $0.279 |
500+ | $0.267 |
1000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH2R7NT0L
Newark Part No.65AH7812
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Inductor Case Style2020 [5050 Metric]
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Inductor Case Style
2020 [5050 Metric]
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.8A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.042ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability