Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03L
Newark Part No.74M2870
Product RangeLQH66SN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.590 |
25+ | $1.510 |
50+ | $1.420 |
100+ | $1.340 |
250+ | $1.300 |
500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03L
Newark Part No.74M2870
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance220µH
DC Resistance Max0.79ohm
RMS Current (Irms)350mA
Self Resonant Frequency4MHz
DC Current Rating350mA
Saturation Current (Isat)-
Inductor Case / Package2525 [6363 Metric]
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
RMS Current (Irms)
350mA
DC Current Rating
350mA
Inductor Case / Package
2525 [6363 Metric]
Product Range
LQH66SN_03 Series
Inductor Construction
Shielded
Product Length
6.3mm
Product Height
4.7mm
DC Resistance Max
0.79ohm
Self Resonant Frequency
4MHz
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability