0
0 Items$0.00

4MHz Wirewound Inductors :

16 Products Found
Find a huge range of 4MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
52X6162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.320
25+$0.239
100+$0.228
250+$0.205
500+$0.201
More Pricing...
470µH
-
14.5ohm
4MHz
30mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
74M2846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.310
100+$1.080
250+$1.030
500+$0.984
More Pricing...
220µH
320mA
2.4ohm
4MHz
320mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
40Y8544

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.205
1000+$0.197
2000+$0.190
3000+$0.184
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
38K0533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.342
25+$0.289
100+$0.245
250+$0.209
500+$0.202
More Pricing...
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
25+$0.177
100+$0.151
250+$0.141
500+$0.131
More Pricing...
470µH
-
40ohm
4MHz
25mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
74M2870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.850
100+$1.550
250+$1.470
500+$1.390
More Pricing...
220µH
350mA
0.79ohm
4MHz
350mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
63K3147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.175
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R6425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.068
330µH
-
7ohm
4MHz
65mA
1207
-
LB Series
± 10%
-
Ferrite
-
-
-
53K5254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.771
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
-
-
-
-
-
-
-
-
45Y9870

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.869
100+$0.767
250+$0.734
500+$0.701
More Pricing...
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
26M7223

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.650
25+$0.549
100+$0.498
250+$0.491
500+$0.443
More Pricing...
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
25+$0.480
100+$0.447
250+$0.392
500+$0.390
More Pricing...
270µH
-
6.6ohm
4MHz
90mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
13J5609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
10+$0.524
25+$0.477
50+$0.423
100+$0.376
More Pricing...
330µH
-
34ohm
4MHz
40mA
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
46W5410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
-
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7823

RoHS

Each
Pricing is unavailable. Please contact customer services.
330µH
-
13ohm
4MHz
90mA
1812 [4532 Metric]
-
NLC Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
99W2680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
270µH
-
12ohm
4MHz
92mA
1812 [4532 Metric]
-
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK