Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN4R7M03L
Newark Part No.74M2875
Product RangeLQH66SN_03 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.590 |
| 25+ | $1.510 |
| 50+ | $1.420 |
| 100+ | $1.340 |
| 250+ | $1.290 |
| 500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN4R7M03L
Newark Part No.74M2875
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.025ohm
RMS Current (Irms)2.2A
Self Resonant Frequency30MHz
DC Current Rating2.2A
Saturation Current (Isat)-
Inductor Case / Package2525 [6363 Metric]
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
RMS Current (Irms)
2.2A
DC Current Rating
2.2A
Inductor Case / Package
2525 [6363 Metric]
Product Range
LQH66SN_03 Series
Inductor Construction
Shielded
Product Length
6.3mm
Product Height
4.7mm
DC Resistance Max
0.025ohm
Self Resonant Frequency
30MHz
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability