Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18ANR10G00D
Newark Part No.97K3813
Product RangeLQW18AN_00 Series
Technical Datasheet
Packaging Options
3,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.114 |
| 25+ | $0.108 |
| 50+ | $0.102 |
| 100+ | $0.096 |
| 250+ | $0.091 |
| 500+ | $0.087 |
| 1000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ANR10G00D
Newark Part No.97K3813
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.68ohm
Self Resonant Frequency1.8GHz
DC Current Rating220mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LQW18A_00 series high frequency horizontal wire wound Chip Coil/Inductor used for general electronics equipment design.
- -55 to 125°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.68ohm
DC Current Rating
220mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQW18ANR10G00D
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability