0
0 Items$0.00

1.8GHz Wirewound Inductors :

28 Products Found
Find a huge range of 1.8GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Coilcraft, Pulse Electronics & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
59T9590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.326
100+$0.290
250+$0.269
500+$0.254
More Pricing...
120nH
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
97K3813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
30+$0.104
100+$0.095
250+$0.089
500+$0.084
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
69AC4280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
30+$0.098
100+$0.089
250+$0.085
500+$0.080
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.294
30+$0.273
100+$0.225
250+$0.206
500+$0.194
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
92AH4107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.531
30+$0.474
100+$0.453
250+$0.424
500+$0.395
More Pricing...
120nH
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ1123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.465
30+$0.427
100+$0.350
250+$0.331
500+$0.330
More Pricing...
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.364
30+$0.334
100+$0.302
250+$0.285
500+$0.267
More Pricing...
33nH
0.035ohm
1.8GHz
1.7A
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
30+$0.214
100+$0.195
250+$0.185
500+$0.174
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
30+$0.186
100+$0.169
250+$0.160
500+$0.151
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
-
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
30+$0.213
100+$0.193
250+$0.187
500+$0.173
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.574
30+$0.484
100+$0.446
250+$0.310
500+$0.259
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
75AJ2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.969
25+$0.965
100+$0.817
250+$0.797
500+$0.776
More Pricing...
82nH
0.46ohm
1.8GHz
510mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
33AC3581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
25+$1.440
100+$1.310
250+$1.200
500+$1.090
More Pricing...
150nH
0.13ohm
1.8GHz
830mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
62AK7353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
30+$0.182
100+$0.166
250+$0.158
500+$0.148
More Pricing...
33nH
0.035ohm
1.8GHz
1.7A
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.804
25+$0.728
100+$0.669
250+$0.599
500+$0.539
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM5863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.480
30+$0.404
100+$0.373
250+$0.258
500+$0.217
More Pricing...
100nH
0.68ohm
1.8GHz
220mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.440
30+$0.372
100+$0.342
250+$0.237
500+$0.198
More Pricing...
33nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.440
30+$0.372
100+$0.342
250+$0.237
500+$0.198
More Pricing...
39nH
0.12ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.440
30+$0.372
100+$0.342
250+$0.237
500+$0.198
More Pricing...
27nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
44AM5577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.133
100+$0.122
250+$0.116
500+$0.108
More Pricing...
75nH
0.082ohm
1.8GHz
1.05A
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
14AM5006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
25+$0.972
100+$0.786
250+$0.735
500+$0.723
More Pricing...
82nH
0.46ohm
1.8GHz
510mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
06W1211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.565
25+$0.544
100+$0.479
250+$0.463
500+$0.446
More Pricing...
27nH
100mohm
1.8GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5209

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.125
4000+$0.116
12000+$0.115
27nH
100mohm
1.8GHz
1A
1008 [2516 Metric]
-
-
-
-
-
-
-
-
14N4323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.444
100nH
0.66ohm
1.8GHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
24AJ1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.287
30+$0.286
100+$0.277
250+$0.275
500+$0.272
More Pricing...
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK