Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.149 |
25+ | $0.128 |
50+ | $0.109 |
100+ | $0.088 |
250+ | $0.085 |
500+ | $0.082 |
1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS138BKW,115
Newark Part No.61T7488
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id320mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Power Dissipation Pd260mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Power Dissipation260mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
Product Overview
The BSS138BKW is a N-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. The N-channel Trench MOSFET suitable for relay driver, high-speed line driver, low-side load switch and switching circuit applications.
- Logic-level compatible
- ESD protection up to 1.5kV
- Very fast switching
- AEC-Q101 qualified
- -55 to 150°C Junction temperature range
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
320mA
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
260mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1ohm
Transistor Case Style
SOT-323
Power Dissipation Pd
260mW
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS138BKW,115
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate