Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMMBT2222A,215
Newark Part No.
Full Reel29AK0953
Re-Reel34R4174
Cut Tape34R4174
Your Part Number
31,759 In Stock
Need more?
14880 Delivery in 1-3 Business Days(US stock)
10879 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.286 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.177 |
| 25+ | $0.154 |
| 50+ | $0.132 |
| 100+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.053 |
| 12000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBT2222A,215
Newark Part No.
Full Reel29AK0953
Re-Reel34R4174
Cut Tape34R4174
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current600mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMBT2222A,215 is a NPN switching transistor. Application includes switching and linear amplification.
- Collector cut-off current is 10nA max (IE = 0; VCB = 60V, Tj = 25°C)
- Emitter cut-off current is 10nA max (IC = 0; VEB = 5V, Tj = 25 °C)
- DC current gain is 35mA min (IC = 0.1mA; VCE = 10V, Tj = 25°C)
- Collector-emitter saturation voltage is 300mV max (IC = 150mA; IB = 15mA, Tj = 25°C)
- Base-emitter saturation voltage range from 0.6 to 1.2V (IC = 150mA; IB = 15mA, Tj = 25°C)
- Collector capacitance is 8pF max (IE = ie = 0; VCB = 10V; f = 1MHz, Tj = 25°C)
- Emitter capacitance is 25pF max (IC = ic = 0, VEB = 500mV, f = 1MHz, Tj = 25°C)
- Transition frequency is 300MHz min (IC = 20 mA; VCE = 20V, f = 10 MHz, Tj = 25°C)
- Noise figure is 4dB max (IC = 100µA, VCE = 5V, RS = 1kohm, f = 1KHz, Tj = 25°C)
- SOT23 package, operating ambient temperature range from -65 to +150°C, AEC-Q101 qualified
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
250mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBT2222A,215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
