Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.594 |
10+ | $0.373 |
25+ | $0.329 |
50+ | $0.285 |
100+ | $0.241 |
250+ | $0.212 |
500+ | $0.182 |
1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8118T,215
Newark Part No.74AH1001
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo180V
Collector Emitter Voltage Max180V
Continuous Collector Current1A
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleTO-236AB
DC Collector Current1A
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
180V
Power Dissipation
300mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
180V
Continuous Collector Current
1A
Power Dissipation Pd
300mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PBHV8118T,215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability